0216004.TXP | Littelfuse

Microfuse 5 x 20 mm, 4 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216004.TXP

Order No.: 42G1676
EAN: 4099889084535
MPN:
0216004.TXP
Series: 216
0216004.TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 440 pcs.
Leadtime: 15 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3094 €
100 pcs.
0.2701 €
500 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0216004.TXP,LITTELFUSE

The 0216004.TXP is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic body
  • High breaking capacity
  • RoHS-compliant and lead-free

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes