0216005.MXP | Littelfuse
Microfuses 5 x 20 mm, 5 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216005.MXP
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Cartridge fuse, 0216005.MXP, Littelfuse
The 0216005.MXP is a 5x20 mm, Fast-Acting, ceramic body, cartridge fuse designed to IEC specifications
Features
- Conforms with the international IEC 60127-2 for use globally
- Meets Standard Sheet 1 of IEC 60127-2 as a FastActing fuse
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | ceramic tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |