0216008.HXP | Littelfuse

Microfuse 5 x 20 mm, 8 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216008.HXP

Order No.: 74P8446
EAN: 4099891853112
MPN:
0216008.HXP
Series: 216
Littelfuse
0216008.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1666 €

Fast-acting fuse, 0216008.HXP, Littelfuse

The 0216008.HXP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 8 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes