0216008.MXP | Littelfuse

Microfuse 5 x 20 mm, 8 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216008.MXP

Order No.: 55P3388
EAN: 4099889097535
MPN:
0216008.MXP
Series: 216
0216008.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 15 Weeks **
Total Price:
159.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1595 €

Cartridge fuse, 0216008.MXP, Littelfuse

The 0216008.MXP is a 5x20 mm, Fast-Acting, ceramic body, cartridge fuse designed to IEC specifications

Features

  • Conforms with the international IEC 60127-2 for use globally
  • Meets Standard Sheet 1 of IEC 60127-2 as a FastActing fuse
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 8 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes