0216008.VXP | Littelfuse
Microfuses 5 x 20 mm, 8 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216008.VXP
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fast-acting fuse, 0216008.VXP, Littelfuse
The 0216008.VXP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Keramikrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |