0216010.TXP | Littelfuse

Microfuse 5 x 20 mm, 10 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216010.TXP

Order No.: 74P8464
EAN: 4099891853297
MPN:
0216010.TXP
Series: 216
0216010.TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3035 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
30.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3035 €

Fast-acting fuse, 0216010.TXP, Littelfuse

The 0216010.TXP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 10 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes