0216010.VXP | Littelfuse

Microfuse 5 x 20 mm, 10 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216010.VXP

Order No.: 74P8465
EAN: 4099891853303
MPN:
0216010.VXP
Series: 216
Littelfuse
0216010.VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
8.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.3062 €

Fast-acting fuse, 0216010.VXP, Littelfuse

The 0216010.VXP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 10 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes