0216016.MXEP | Littelfuse

Microfuse 5 x 20 mm, 16 A, F, 250 V (AC), 750 A breaking capacity, 0216016.MXEP

Order No.: 74P8467
EAN: 4099891853327
MPN:
0216016.MXEP
Series: 216
0216016.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3927 €

Fast-acting fuse, 0216016.MXEP, Littelfuse

The 0216016.MXEP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 750 A
Design 5 x 20 mm
diameter 5.5 mm
Enclosure Keramikrohr
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes