021602.5TXP | Littelfuse
Microfuse 5 x 20 mm, 2.5 A, F, 250 V (AC), 1.5 kA breaking capacity, 021602.5TXP
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Micro fuse, 021602.5TXP,LITTELFUSE
The 021602.5TXP is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic body
- High breaking capacity
- RoHS-compliant and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Keramikrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 2.5 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |