021606.3HXP | Littelfuse
Microfuses 5 x 20 mm, 6.3 A, F, 250 V (AC), 1.5 kA breaking capacity, 021606.3HXP
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Micro fuse, 021606.3HXP, Littelfuse
The 021606.3HXP is a fast-acting fuse, it has a ceramic body cartridge fuse that is designed to IEC specifications.
Features
- RoHS-compatible and lead-free
Applications
- Supplementary protection
- Internal circuits
- Utilization equipment
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | ceramic tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |