021606.3MRET1P | Littelfuse

Microfuse 5 x 20 mm, 6.3 A, F, 250 V (AC), 1.5 kA breaking capacity, 021606.3MRET1P

Order No.: 74P8474
EAN: 4099891853396
MPN:
021606.3MRET1P
Series: 216
021606.3MRET1P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
333.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3332 €

Fast-acting fuse, 021606.3MRET1P, Littelfuse

The 021606.3MRET1P is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.5 mm
Enclosure Keramikrohr
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 6.3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes