021612.5MXP | Littelfuse

Microfuses 5 x 20 mm, 12.5 A, F, 250 V (AC), 1.5 kA breaking capacity, 021612.5MXP

Order No.: 55P3441
EAN: 4099889097603
MPN:
021612.5MXP
Series: 216
Littelfuse
021612.5MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2142 €

Micro fuse, 021612.5MXP, Littelfuse

The 021612.5MXP is a fast-acting fuse, it has a ceramic body cartridge fuse that is designed to IEC specifications.

Features

  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 12.5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes