0217.063MXEP | Littelfuse

Microfuse 5 x 20 mm, 63 mA, F, 250 V (AC), 35 A breaking capacity, 0217.063MXEP

Order No.: 74P8507
EAN: 4099891853723
MPN:
0217.063MXEP
Series: 217
0217.063MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
844.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8449 €

Fast-acting fuse, 0217.063MXEP, Littelfuse

The 0217.063MXEP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.6 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 63 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes