0217.080VXP | Littelfuse

Microfuses 5 x 20 mm, 80 mA, F, 250 V (AC), 35 A breaking capacity, 0217.080VXP

Order No.: 74P8515
EAN: 4099891853808
MPN:
0217.080VXP
Series: 217
Littelfuse
0217.080VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
5.1408 €

Fast-acting fuse, 0217.080VXP, Littelfuse

The 0217.080VXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 80 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes