0217.100TXP | Littelfuse

Microfuse 5 x 20 mm, 100 mA, F, 250 V (AC), 35 A breaking capacity, 0217.100TXP

Order No.: 42G1604
EAN: 4099889084290
MPN:
0217.100TXP
Series: 217
0217.100TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 109 pcs.
Leadtime: 19 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5950 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0217.100TXP,LITTELFUSE

The 0217.100TXP is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass body
  • High breaking capacity
  • RoHS-compliant and lead-free

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 100 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes