0217.125MRET1P | Littelfuse

Microfuse 5 x 20 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 0217.125MRET1P

Order No.: 74P8522
EAN: 4099891853877
MPN:
0217.125MRET1P
Series: 217
0217.125MRET1P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,416.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4161 €

Fast-acting fuse, 0217.125MRET1P, Littelfuse

The 0217.125MRET1P is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.6 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 125 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes