0217.125VXP | Littelfuse

Microfuse 5 x 20 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 0217.125VXP

Order No.: 74P8527
EAN: 4099891853921
MPN:
0217.125VXP
Series: 217
0217.125VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
25.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
5.1408 €

Fast-acting fuse, 0217.125VXP, Littelfuse

The 0217.125VXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 125 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes