0217.160TXP | Littelfuse
Microfuse 5 x 20 mm, 160 mA, F, 250 V (AC), 35 A breaking capacity, 0217.160TXP
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 0217.160TXP,LITTELFUSE
The 0217.160TXP is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass body
- High breaking capacity
- RoHS-compliant and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 160 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |