0217.315HXP | Littelfuse
Microfuse 5 x 20 mm, 315 mA, F, 250 V (AC), 35 A breaking capacity, 0217.315HXP
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Fast-acting fuse, 0217.315HXP, Littelfuse
The 0217.315HXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 315 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |