0217.400MXEP | Littelfuse

Microfuse 5 x 20 mm, 400 mA, F, 250 V (AC), 35 A breaking capacity, 0217.400MXEP

Order No.: 74P8553
EAN: 4099891854188
MPN:
0217.400MXEP
Series: 217
0217.400MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
333.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3332 €

Fast-acting fuse, 0217.400MXEP, Littelfuse

The 0217.400MXEP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 400 mA
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 21.5 mm
diameter 5.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes