0217.400MXP | Littelfuse
Microfuse 5 x 20 mm, 400 mA, F, 250 V (AC), 35 A breaking capacity, 0217.400MXP
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fast-acting fuse, 0217.400MXP, Littelfuse
The 0217.400MXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 400 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |