0217.500MXP | Littelfuse
Microfuse 5 x 20 mm, 500 mA, F, 250 V (AC), 35 A breaking capacity, 0217.500MXP
Unit Price (€ / pc.)
0.3094 € *
Available: 90 pcs.
Available in 4 Days: 2,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2225 €
100 pcs.
0.1892 €
500 pcs.
0.1654 €
1000 pcs.
0.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0217.500MXP, Littelfuse
The 0217.500MXP is a fast-acting fuse, it has a glass body cartridge fuse that is designed to IEC specifications.
Features
- Designed to international (IEC) standards for use globally
- RoHS-compatible and lead-free
Applications
- Supplementary protection
- Internal circuits
- Utilization equipment
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 500 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |