0217.630VXP | Littelfuse

Microfuse 5 x 20 mm, 630 mA, F, 250 V (AC), 35 A breaking capacity, 0217.630VXP

Order No.: 74P8566
EAN: 4099891854317
MPN:
0217.630VXP
Series: 217
0217.630VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
6.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1.2614 €

Fast-acting fuse, 0217.630VXP, Littelfuse

The 0217.630VXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 630 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes