0217002.HXP | Littelfuse

Microfuse 5 x 20 mm, 2 A, F, 250 V (AC), 35 A breaking capacity, 0217002.HXP

Order No.: 74P8578
EAN: 4099891854430
MPN:
0217002.HXP
Series: 217
0217002.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Available in 4 Days: 300 pcs.
Leadtime: 15 Weeks **
Total Price:
18.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1821 €

Fast-acting fuse, 0217002.HXP, Littelfuse

The 0217002.HXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes