0217002.MXP | Littelfuse

Microfuse 5 x 20 mm, 2 A, F, 250 V (AC), 35 A breaking capacity, 0217002.MXP

Order No.: 74P8582
EAN: 4099891854478
MPN:
0217002.MXP
Series: 217
0217002.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 15 Weeks **
Total Price:
141.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1416 €

Fast-acting fuse, 0217002.MXP, Littelfuse

The 0217002.MXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 2 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes