0217004.TXP | Littelfuse
Microfuse 5 x 20 mm, 4 A, F, 250 V (AC), 40 A breaking capacity, 0217004.TXP
Unit Price (€ / pc.)
0.3689 € *
Available: 568 pcs.
Leadtime: 15 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2654 €
100 pcs.
0.2273 €
500 pcs.
0.1964 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0217004.TXP,LITTELFUSE
The 0217004.TXP is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass body
- High breaking capacity
- RoHS-compliant and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 40 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |