0217005.MXBP | Littelfuse

Microfuse 5 x 20 mm, 5 A, F, 250 V (AC), 50 A breaking capacity, 0217005.MXBP

Order No.: 74P8591
EAN: 4099891854560
MPN:
0217005.MXBP
Series: 217
0217005.MXBP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
178.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1785 €

Fast-acting fuse, 0217005.MXBP, Littelfuse

The 0217005.MXBP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes