0217008.MXP | Littelfuse

Microfuse 5 x 20 mm, 8 A, F, 250 V (AC), 80 A breaking capacity, 0217008.MXP

Order No.: 55P3552
EAN: 4099889097757
MPN:
0217008.MXP
Series: 217
Littelfuse
0217008.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1535 €

Micro fuse, 0217008.MXP, Littelfuse

The 0217008.MXP is a fast-acting fuse, it has a glass body cartridge fuse that is designed to IEC specifications.

Features

  • Designed to international (IEC) standards for use globally
  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 80 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 8 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes