021701.6HXP | Littelfuse

Microfuse 5 x 20 mm, 1.6 A, F, 250 V (AC), 35 A breaking capacity, 021701.6HXP

Order No.: 74P8601
EAN: 4099891854669
MPN:
021701.6HXP
Series: 217
021701.6HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
21.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2190 €

Fast-acting fuse, 021701.6HXP, Littelfuse

The 021701.6HXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 1.6 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes