0217010.MRET1P | Littelfuse
Microfuse 5 x 20 mm, 10 A, F, 250 V (AC), 100 A breaking capacity, 0217010.MRET1P
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 15 Weeks
Fast-acting fuse, 0217010.MRET1P, Littelfuse
The 0217010.MRET1P is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 10 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 21.5 mm | |
| diameter | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |