021702.5VXP | Littelfuse

Microfuse 5 x 20 mm, 2.5 A, F, 250 V (AC), 35 A breaking capacity, 021702.5VXP

Order No.: 74P8620
EAN: 4099891854850
MPN:
021702.5VXP
Series: 217
021702.5VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
6.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1.2614 €

Fast-acting fuse, 021702.5VXP, Littelfuse

The 021702.5VXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 2.5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes