021706.3TXP | Littelfuse
Microfuse 5 x 20 mm, 6.3 A, F, 250 V (AC), 63 A breaking capacity, 021706.3TXP
Unit Price (€ / pc.)
0.5117 € *
Available: 839 pcs.
Leadtime: 15 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2689 €
1000 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 021706.3TXP,LITTELFUSE
The 021706.3TXP is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass body
- High breaking capacity
- RoHS-compliant and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 63 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |