02171.25HXP | Littelfuse

Microfuse 5 x 20 mm, 1.25 A, F, 250 V (AC), 35 A breaking capacity, 02171.25HXP

Order No.: 74P8626
EAN: 4099891854911
MPN:
02171.25HXP
Series: 217
02171.25HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
18.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1868 €

Fast-acting fuse, 02171.25HXP, Littelfuse

The 02171.25HXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 1.25 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes