02171.25MXP | Littelfuse

Microfuse 5 x 20 mm, 1.25 A, F, 250 V (AC), 35 A breaking capacity, 02171.25MXP

Order No.: 74P8630
EAN: 4099891854959
MPN:
02171.25MXP
Series: 217
02171.25MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1654 €

Fast-acting fuse, 02171.25MXP, Littelfuse

The 02171.25MXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 1.25 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes