0218.032HXP | Littelfuse
Microfuses 5 x 20 mm, 32 mA, T, 250 V (AC), 35 A breaking capacity, 0218.032HXP
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Time-lag fuse, 0218.032HXP, Littelfuse
The 0218.032HXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 32 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |