0218.032VXP | Littelfuse

Microfuses 5 x 20 mm, 32 mA, T, 250 V (AC), 35 A breaking capacity, 0218.032VXP

Order No.: 74P8642
EAN: 4099891855079
MPN:
0218.032VXP
Series: 218
Littelfuse
0218.032VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
12.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.138 €

Time-lag fuse, 0218.032VXP, Littelfuse

The 0218.032VXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 32 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes