0218.040MXBP | Littelfuse

Microfuse 5 x 20 mm, 40 mA, T, 250 V (AC), 35 A breaking capacity, 0218.040MXBP

Order No.: 74P8645
EAN: 4099891855109
MPN:
0218.040MXBP
Series: 218
0218.040MXBP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9996 €

Time-lag fuse, 0218.040MXBP, Littelfuse

The 0218.040MXBP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 40 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes