0218.050MXEP | Littelfuse
Microfuses 5 x 20 mm, 50 mA, T, 250 V (AC), 35 A breaking capacity, 0218.050MXEP
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Time-lag fuse, 0218.050MXEP, Littelfuse
The 0218.050MXEP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.6 mm | |
Gehäuse | Glasrohr | |
Länge | 21.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 50 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |