0218.080MXP | Littelfuse

Microfuses 5 x 20 mm, 80 mA, T, 250 V (AC), 35 A breaking capacity, 0218.080MXP

Order No.: 55P3624
EAN: 4099889097832
MPN:
0218.080MXP
Series: 218
Littelfuse
0218.080MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6307 €

Fuse, 0218.080MXP, Littelfuse

The 0218.080MXP fuse is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification.

Features

  • Designed to International IEC Standards for use globally
  • Meets the IEC 60127-2
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 80 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes