0218.080TXP | Littelfuse

Microfuse 5 x 20 mm, 80 mA, T, 250 V (AC), 35 A breaking capacity, 0218.080TXP

Order No.: 42G1708
EAN: 4099889084580
MPN:
0218.080TXP
Series: 218
0218.080TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 1,523 pcs.
Leadtime: 19 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
0.8925 €
100 pcs.
0.7735 €
500 pcs.
0.6664 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0218.080TXP,LITTELFUSE

The 0218.080TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass body
  • High breaking capacity
  • RoHS-compliant and lead-free

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 80 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes