0218.125MXP | Littelfuse

Microfuses 5 x 20 mm, 125 mA, T, 250 V (AC), 35 A breaking capacity, 0218.125MXP

Order No.: 55P3637
EAN: 4099889097856
MPN:
0218.125MXP
Series: 218
Littelfuse
0218.125MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2392 €

Fuse, 0218.125MXP, Littelfuse

The 0218.125MXP fuse is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification.

Features

  • Designed to International IEC Standards for use globally
  • Meets the IEC 60127-2
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 125 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes