0218.160MXEP | Littelfuse

Microfuse 5 x 20 mm, 160 mA, T, 250 V (AC), 35 A breaking capacity, 0218.160MXEP

Order No.: 74P8677
EAN: 4099891855420
MPN:
0218.160MXEP
Series: 218
Littelfuse
0218.160MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3689 €

Time-lag fuse, 0218.160MXEP, Littelfuse

The 0218.160MXEP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 160 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes