0218.200MXP | Littelfuse

Microfuse 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 0218.200MXP

Order No.: 55P3649
EAN: 4099889097870
MPN:
0218.200MXP
Series: 218
0218.200MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Available in 4 Days: 1,717 pcs.
Leadtime: 15 Weeks **
Total Price:
286.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2868 €

Fuse, 0218.200MXP, Littelfuse

The 0218.200MXP fuse is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification.

Features

  • Designed to International IEC Standards for use globally
  • Meets the IEC 60127-2
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 200 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes