0218.400HXP | Littelfuse

Microfuse 5 x 20 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 0218.400HXP

Order No.: 74P8694
EAN: 4099891855598
MPN:
0218.400HXP
Series: 218
Littelfuse
0218.400HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Time-lag fuse, 0218.400HXP, Littelfuse

The 0218.400HXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 400 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes