0218.500VXP | Littelfuse
Microfuse 5 x 20 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 0218.500VXP
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Time-lag fuse, 0218.500VXP, Littelfuse
The 0218.500VXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 500 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |