0218.800HXP | Littelfuse

Microfuse 5 x 20 mm, 800 mA, T, 250 V (AC), 35 A breaking capacity, 0218.800HXP

Order No.: 74P8710
EAN: 4099891855758
MPN:
0218.800HXP
Series: 218
0218.800HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 4 Days: 195 pcs.
Leadtime: 15 Weeks **
Total Price:
15.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1547 €

Time-lag fuse, 0218.800HXP, Littelfuse

The 0218.800HXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes