0218002.MXF14P | Littelfuse

Microfuse 5 x 20 mm, 2 A, T, 250 V (AC), 35 A breaking capacity, 0218002.MXF14P

Order No.: 74P8724
EAN: 4099891855895
MPN:
0218002.MXF14P
Series: 218
Littelfuse
0218002.MXF14P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6779 €

Time-lag fuse, 0218002.MXF14P, Littelfuse

The 0218002.MXF14P is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 2 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes