0218004.MXP | Littelfuse
Microfuse 5 x 20 mm, 4 A, T, 250 V (AC), 40 A breaking capacity, 0218004.MXP
Unit Price (€ / pc.)
0.2975 € *
Available: 100 pcs.
Available in 4 Days: 1,950 pcs.
Leadtime: 15 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2130 €
100 pcs.
0.1821 €
500 pcs.
0.1583 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Time-lag fuse, 0218004.MXP, Littelfuse
The 0218004.MXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 40 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |