0218005.MXBP | Littelfuse

Microfuse 5 x 20 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 0218005.MXBP

Order No.: 74P8735
EAN: 4099891856007
MPN:
0218005.MXBP
Series: 218
Littelfuse
0218005.MXBP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1940 €

Time-lag fuse, 0218005.MXBP, Littelfuse

The 0218005.MXBP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes