0218008.MXP | Littelfuse
Microfuses 5 x 20 mm, 8 A, T, 250 V (AC), 80 A breaking capacity, 0218008.MXP
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 0218008.MXP, Littelfuse
The 0218008.MXP fuse is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification.
Features
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 80 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |